This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7447773220

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
7447773220
JLCPCB Part #
C7193397
Package
SMD,7.4x7.3mm
Description
1.85A 2.5A 22uH 87mΩ AEC-Q200 ±20% SMD,7.4x7.3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5089
200+ $1.0007
500+ $0.9684
1000+ $0.9507
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons