
* Images are for reference only
150224GS73100A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 150224GS73100A
- JLCPCB Part #
- C6364972
- Package
- SMD,2.3x1.4mm
- Description
- -40℃~+85℃ 1.5cd 120° 20mA 3.1V 515nm 525nm Emerald Green Water Clear SMD,2.3x1.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2636
200+
$0.1051
500+
$0.1018
1000+
$0.1000
Related Products