
* Images are for reference only
7447706470
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447706470
- JLCPCB Part #
- C1858258
- Package
- SMD,12x12mm
- Description
- 2.7A 3.6A 47uH 72mΩ AEC-Q200 ±20% SMD,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0955
200+
$0.8114
500+
$0.7824
1000+
$0.7695
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?