
* Images are for reference only
744765020A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744765020A
- JLCPCB Part #
- C2041817
- Package
- 0402
- Description
- 1.04A 2nH 70mΩ AEC-Q200 0402 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2755
200+
$0.1067
500+
$0.1028
1000+
$0.1010
Welcome back, may I help you?