
* Images are for reference only
744764904
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744764904
- JLCPCB Part #
- C2047615
- Package
- 1210
- Description
- 4.7uH 520mΩ 800mA ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2540
200+
$0.0983
500+
$0.0948
1000+
$0.0932
Related Products
Welcome back, may I help you?