
* Images are for reference only
621016245821
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 621016245821
- JLCPCB Part #
- C6825234
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 16P 2 200V 2A 2mm 2mm Black Copper alloy Gold Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6279
216+
$0.6509
504+
$0.6284
1008+
$0.6171