
* Images are for reference only
744760033A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744760033A
- JLCPCB Part #
- C5523590
- Package
- 0805
- Description
- 3.3nH 800mA 80mΩ AEC-Q200 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1055
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1029
In-stock Item Pricing
Qty Unit Price
1+
$0.4329
10+
$0.3360
30+
$0.2940
100+
$0.2423
500+
$0.2181
1000+
$0.2035
Welcome back, may I help you?