
* Images are for reference only
744760022A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744760022A
- JLCPCB Part #
- C5914175
- Package
- 0805
- Description
- 2.2nH 60mΩ 800mA AEC-Q200 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5202
200+
$0.2087
500+
$0.2007
1000+
$0.1975
Welcome back, may I help you?