
* Images are for reference only
744741221
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744741221
- JLCPCB Part #
- C1329652
- Package
- Plugin
- Description
- 1.5Ω 220uH 660mA 750mA ±10% Plugin Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 140
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8273
200+
$0.7074
500+
$0.6832
1000+
$0.6704
Related Products
Welcome back, may I help you?