
* Images are for reference only
7447055
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447055
- JLCPCB Part #
- C17571889
- Package
- Plugin,D=26mm
- Description
- 150uH 42mΩ 5.4A Wirewound Inductor ±20% 插件,D=26mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1153
200+
$0.8449
480+
$0.8159
1000+
$0.8030
Welcome back, may I help you?