
* Images are for reference only
7687714221
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7687714221
- JLCPCB Part #
- C2047724
- Package
- SMD,10x10mm
- Description
- 1.15A 220uH 680mΩ 950mA ±20% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9927
200+
$0.7714
500+
$0.7441
1000+
$0.7312