
* Images are for reference only
7446323004
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7446323004
- JLCPCB Part #
- C7039007
- Package
- -
- Description
- -40℃~+125℃ 2 3A 70mΩ - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 66
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0907
198+
$2.8305
528+
$2.7353
990+
$2.6885
Related Products
Welcome back, may I help you?