
* Images are for reference only
7445930
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7445930
- JLCPCB Part #
- C6101101
- Package
- SMD,18.5x15.2mm
- Description
- 1mH 2.01Ω 600mA 800mA ±20% SMD,18.5x15.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1291
300+
$1.2481
600+
$1.2078
900+
$1.1868
Related Products
Welcome back, may I help you?