
* Images are for reference only
62401021622
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 62401021622
- JLCPCB Part #
- C17442794
- Package
- Plugin
- Description
- -25℃~+85℃ 2 5mm Copper alloy Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5488
200+
$1.0180
480+
$0.9842
1000+
$0.9665