
* Images are for reference only
74457215
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74457215
- JLCPCB Part #
- C5542301
- Package
- SMD,22x15mm
- Description
- 1.5A 150uH 2.6A 268mΩ ±10% SMD,22x15mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9360
250+
$1.1722
500+
$1.1335
1000+
$1.1141
Welcome back, may I help you?