
* Images are for reference only
78438366022
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 78438366022
- JLCPCB Part #
- C17562810
- Package
- -
- Description
- 2.2uH 27.3mΩ 6A 9A AEC-Q200 ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8608
200+
$1.1418
500+
$1.1048
1000+
$1.0855