
* Images are for reference only
74438333033
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74438333033
- JLCPCB Part #
- C7038986
- Package
- 1212
- Description
- 1.1A 2.95A 266mΩ 3.3uH AEC-Q200 ±20% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6442
200+
$0.6558
500+
$0.6348
1000+
$0.6235
Welcome back, may I help you?