This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74438324022

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74438324022
JLCPCB Part #
C2045303
Package
2512
Description
1.6A 141mΩ 2.2uH 2.9A AEC-Q200 ±20% 2512 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 149

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 148

In-stock Item Pricing

Qty Unit Price
1+ $0.6377
10+ $0.6232
30+ $0.6120
100+ $0.6007

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons