
* Images are for reference only
744383210047
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744383210047
- JLCPCB Part #
- C5542258
- Package
- 2506
- Description
- 2.2A 3.7A 470nH 95mΩ AEC-Q200 ±30% 2506 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0997
200+
$0.8383
500+
$0.8108
1000+
$0.7963
Welcome back, may I help you?