This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744373965010

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744373965010
JLCPCB Part #
C2046029
Package
SMD,14x12.8mm
Description
1uH 2.3mΩ 23A 48.3A ±20% SMD,14x12.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1811
200+ $0.8448
500+ $0.8143
1000+ $0.7999

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons