
* Images are for reference only
74436411000
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74436411000
- JLCPCB Part #
- C1331098
- Package
- 2815
- Description
- 1.441mΩ 10uH 21.5A AEC-Q200 ±15% 2815 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7835
200+
$3.4004
500+
$3.2809
1000+
$3.2212
Welcome back, may I help you?