
* Images are for reference only
749022310
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 749022310
- JLCPCB Part #
- C6407470
- Package
- -
- Description
- -40℃~+85℃ 150uH 1:1 - Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8570
200+
$2.7361
500+
$2.6442
800+
$2.5990
Welcome back, may I help you?