
* Images are for reference only
7443550600
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7443550600
- JLCPCB Part #
- C2049082
- Package
- SMD,13x12.8mm
- Description
- 11.5A 13.5mΩ 6uH 9.5A AEC-Q200 ±20% SMD,13x12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5216
200+
$0.9765
400+
$0.9428
800+
$0.9251
Welcome back, may I help you?