
* Images are for reference only
744383430033
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744383430033
- JLCPCB Part #
- C6069597
- Package
- 0806
- Description
- 2.5A 330nH 5.9A 53mΩ AEC-Q200 ±30% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 69
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 69
In-stock Item Pricing
Qty Unit Price
1+
$2.0109
10+
$1.9610
30+
$1.9272
100+
$1.8934
Related Products