
* Images are for reference only
744230181
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744230181
- JLCPCB Part #
- C7038959
- Package
- SMD-4P,1.6x0.9mm
- Description
- -40℃~+105℃ 2 210mΩ 400mA SMD-4P,1.6x0.9mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3132
10+
$2.8554
30+
$2.5829
100+
$2.3072
Welcome back, may I help you?