
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin | |
| Varistor Voltage | 180V | |
| Energy | 13J | |
| Maximum AC Volts | 115V | |
| Clamping Voltage | 300V | |
| Rated Wattage | 250mW | |
| Capacitance | 220pF@1kHz | |
| Maximum DC Volts | 150V | |
| Peak Current | 1.2kA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
820571111 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin | |
| Varistor Voltage | 180V | |
| Energy | 13J | |
| Maximum AC Volts | 115V | |
| Clamping Voltage | 300V | |
| Rated Wattage | 250mW | |
| Capacitance | 220pF@1kHz | |
| Maximum DC Volts | 150V | |
| Peak Current | 1.2kA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 820571111. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

820571111 datasheets or manufacturer documentation.
The 820571111 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.