
* Images are for reference only
744065151
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744065151
- JLCPCB Part #
- C2047431
- Package
- SMD,10x10mm
- Description
- 150uH 680mΩ 750mA 850mA Magnetic Shielded Inductor ±30% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9411
10+
$0.7622
30+
$0.6720
100+
$0.5833
500+
$0.5302
1000+
$0.5044
Related Products
Welcome back, may I help you?