
* Images are for reference only
744710615
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744710615
- JLCPCB Part #
- C1331307
- Package
- Plugin
- Description
- 15A 3.5mΩ 45MHz 6uH ±25% Plugin Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6078
300+
$1.3971
600+
$1.3471
900+
$1.3229
Related Products
Welcome back, may I help you?