
* Images are for reference only
744053330
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744053330
- JLCPCB Part #
- C2045174
- Package
- SMD,5.8x5.8mm
- Description
- 190mΩ 33uH 750mA ±30% SMD,5.8x5.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8509
200+
$0.3292
500+
$0.3179
1000+
$0.3131
Welcome back, may I help you?