
* Images are for reference only
74405042068
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74405042068
- JLCPCB Part #
- C2041796
- Package
- SMD,4x4mm
- Description
- 1.9A 156mΩ 4.2A 6.8uH ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 193
In-stock Item Pricing
Qty Unit Price
1+
$0.5240
10+
$0.5127
30+
$0.5047
100+
$0.4966
Related Products
Welcome back, may I help you?