
* Images are for reference only
74405042010
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74405042010
- JLCPCB Part #
- C7038938
- Package
- SMD,4x3.7mm
- Description
- 1uH 26mΩ 4A 9.5A ±20% SMD,4x3.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7471
200+
$0.2989
500+
$0.2892
1000+
$0.2844
Welcome back, may I help you?