
* Images are for reference only
7440450039
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7440450039
- JLCPCB Part #
- C2047049
- Package
- 1812
- Description
- 1.32A 140mΩ 2.5A 3.9uH ±20% 1812 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5491
200+
$0.2136
500+
$0.2055
1000+
$0.2023
Welcome back, may I help you?