
* Images are for reference only
74404054151
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74404054151
- JLCPCB Part #
- C2043355
- Package
- SMD,5x5mm
- Description
- 150uH 600mA 720mA 810mΩ AEC-Q200 ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7488
200+
$0.2905
500+
$0.2808
1000+
$0.2760
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?