
* Images are for reference only
430471035826
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 430471035826
- JLCPCB Part #
- C6068296
- Package
- SMD-4P,6x6mm
- Description
- -40℃~+85℃ 12V 2.6N 3.5mm 50mA 6mm 6mm Round Button SMD(SMT) Tab SPST-NO Surface Mount,Vertical SMD-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5629
200+
$0.2252
500+
$0.2171
1000+
$0.2139
Related Products