
* Images are for reference only
74404052101
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74404052101
- JLCPCB Part #
- C2045259
- Package
- SMD,5x5mm
- Description
- 1.09Ω 100uH 550mA 600mA AEC-Q200 ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 950
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 950
In-stock Item Pricing
Qty Unit Price
1+
$0.5757
10+
$0.5065
30+
$0.4712
100+
$0.4374
500+
$0.4165
1000+
$0.4068
Related Products
Welcome back, may I help you?