
* Images are for reference only
691367110007
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691367110007
- JLCPCB Part #
- C6462034
- Package
- -
- Description
- -40℃~+105℃ 1 1 1P 1x1P 3.5mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 140
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3380
140+
$4.5246
560+
$4.3732
980+
$4.2991
Welcome back, may I help you?