This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

62001021821

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
62001021821
JLCPCB Part #
C5516962
Package
Plugin,P=2mm
Description
-40℃~+105℃ 10P 2 200V 2A 2mm 2mm 4.3mm Gold Through Hole Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 55

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4202
220+ $0.9668
495+ $0.9346
990+ $0.9185
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons