
* Images are for reference only
7440320027
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7440320027
- JLCPCB Part #
- C2046486
- Package
- 1210
- Description
- 1.6A 180mΩ 2.7uH 600mA ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4212
200+
$0.1631
500+
$0.1573
1000+
$0.1545
Related Products
Welcome back, may I help you?