
* Images are for reference only
865080353014
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865080353014
- JLCPCB Part #
- C5355393
- Package
- SMD,D8xL10.5mm
- Description
- -55℃~+105℃ 10.5mm 16V 2000hrs@105℃ 330uF 357.5mA@120Hz 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6557
200+
$0.2620
500+
$0.2540
1000+
$0.2491
Related Products