
* Images are for reference only
7498210220A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7498210220A
- JLCPCB Part #
- C6407511
- Package
- SMD
- Description
- -40℃~+85℃ 1 Gold Shielded With LED SMD Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8150
216+
$5.5138
504+
$5.3289
1008+
$5.2372
Related Products