
* Images are for reference only
744029100
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744029100
- JLCPCB Part #
- C2649328
- Package
- SMD,2.8x2.8mm
- Description
- 10uH 370mΩ 500mA 500mA ±30% SMD,2.8x2.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3962
10+
$1.1616
30+
$1.0315
100+
$0.8853
500+
$0.8210
1200+
$0.7921
Related Products
Welcome back, may I help you?