
* Images are for reference only
7443552100
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7443552100
- JLCPCB Part #
- C2047276
- Package
- SMD,11x10.2mm
- Description
- 16A 1uH 20A 3.3mΩ AEC-Q200 ±20% SMD,11x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0732
200+
$0.8025
500+
$0.7751
1000+
$0.7605
Related Products
Welcome back, may I help you?