
* Images are for reference only
744025004
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744025004
- JLCPCB Part #
- C2651168
- Package
- SMD,2.8x2.8mm
- Description
- 1.35A 1.7A 100mΩ 4.7uH ±20% SMD,2.8x2.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 550
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$1.5766
10+
$1.3117
30+
$1.1656
100+
$1.0003
550+
$0.9264
1100+
$0.8943
Welcome back, may I help you?