
* Images are for reference only
7443310022
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7443310022
- JLCPCB Part #
- C5523500
- Package
- SMD,12.1x11.4mm
- Description
- 1.5mΩ 220nH 27A 85A ±20% SMD,12.1x11.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3624
300+
$2.1398
600+
$2.0688
900+
$2.0333
Welcome back, may I help you?