This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7427927115

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
7427927115
JLCPCB Part #
C6404562
Package
0402
Description
1 150Ω@100MHz 400mΩ 0402 Ferrite Beads ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 91

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0990
1000+ $0.0395
2500+ $0.0382
5000+ $0.0376

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons