This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

742792310

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
742792310
JLCPCB Part #
C1533833
Package
1210
Description
1 30Ω@100MHz 50mΩ 1210 Ferrite Beads ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2738
200+ $0.1059
500+ $0.1022
1000+ $0.1004

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons