
* Images are for reference only
74279225101
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74279225101
- JLCPCB Part #
- C5539227
- Package
- SMD,8.5x3mm
- Description
- -55℃~+125℃ 1 100Ω@100MHz 10A 4mΩ ±25% SMD,8.5x3mm Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2823
200+
$0.9107
500+
$0.8818
1000+
$0.8657
Related Products
Welcome back, may I help you?