CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. 7488920157
7488920157
Extended
* Images are for reference only

7488920157

Attributes
Value
Manufacturer
Wurth Elektronik
MFR.Part #
7488920157
JLCPCB Part #
C5542720
Package
-
Description
0.7mm 1.575GHz 2 3.4dBi 3.7mm 5.2mm 50Ω Patch Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerWurth Elektronik
Package-
VSWR2
Operating Temperature-55℃~+125℃
Peak Gain3.4dBi
Antenna TypePatch Antenna
Length5.2mm
Bandwidth50MHz
Height0.7mm
Frequency(Center/Band)1.575GHz
Impedance50Ω
Width3.7mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. 7488920157
7488920157

* Images are for reference only

7488920157

Extended
Manufacturer

Wurth Elektronik

MFR.Part #
7488920157
JLCPCB Part #
C5542720
Package
-
Description
0.7mm 1.575GHz 2 3.4dBi 3.7mm 5.2mm 50Ω Patch Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

7488920157

* Images are for reference only

7488920157

Extended
Manufacturer

Wurth Elektronik

MFR.Part #
7488920157
JLCPCB Part #
C5542720
Package
-
Description
0.7mm 1.575GHz 2 3.4dBi 3.7mm 5.2mm 50Ω Patch Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

7488920157 Specifications

7488920157 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerWurth Elektronik
Package-
VSWR2
Operating Temperature-55℃~+125℃
Peak Gain3.4dBi
Antenna TypePatch Antenna
Length5.2mm
Bandwidth50MHz
Height0.7mm
Frequency(Center/Band)1.575GHz
Impedance50Ω
Width3.7mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7488920157. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

7488920157 Documents

7488920157 datasheets or manufacturer documentation.

Datasheet: 7488920157 Datasheet (PDF)

7488920157 Schematic Symbol & PCB Footprint

The 7488920157 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.