This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

742792023

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
742792023
JLCPCB Part #
C5120901
Package
0805
Description
-55℃~+125℃ 1 1.8A 120Ω@100MHz 30mΩ ±25% 0805 Ferrite Beads ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 323

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 104

In-stock Item Pricing

Qty Unit Price
1+ $0.2019
50+ $0.1990
150+ $0.1969
500+ $0.1949

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons