
* Images are for reference only
74278083
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74278083
- JLCPCB Part #
- C5539188
- Package
- -
- Description
- 32Ω@100MHz Free Hanging Integrated Ribbon Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5703
180+
$1.4246
540+
$1.3780
1080+
$1.3540
Welcome back, may I help you?